NJU7201U52(TE1)
vs
AIC1734-52PXTTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ANALOG INTEGRATIONS CORP
Part Package Code
SOT-89
SOT-89
Package Description
,
, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.5 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
6.2 V
5.5 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e6
Length
4.5 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
3
3
Output Voltage1-Max
5.46 V
5.3 V
Output Voltage1-Min
4.94 V
5.1 V
Output Voltage1-Nom
5.2 V
5.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.65 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
1.9%
Width
2.5 mm
2.445 mm
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
12 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.04%
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.3 A
Packing Method
TR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJU7201U52(TE1) with alternatives
Compare AIC1734-52PXTTR with alternatives