NJU7201U25 vs NJU7201U25(TE1) feature comparison

NJU7201U25 New Japan Radio Co Ltd

Buy Now Datasheet

NJU7201U25(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-89 SOT-89
Package Description , TO-243 ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 14 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e6 e6
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.18%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Current1-Max 0.02 A
Output Voltage1-Max 2.625 V 2.625 V
Output Voltage1-Min 2.375 V 2.375 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.65 mm 1.65 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 2.5 mm 2.5 mm
Base Number Matches 3 1
Peak Reflow Temperature (Cel) 260

Compare NJU7201U25 with alternatives

Compare NJU7201U25(TE1) with alternatives