NJU7201L252 vs NJU7231U52(TE2) feature comparison

NJU7201L252 New Japan Radio Co Ltd

Buy Now Datasheet

NJU7231U52(TE2) New Japan Radio Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Transferred
NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
TO-92 SOT-89
TO-92, 3 PIN SOT-89, 3 PIN
3 3
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.6 V 0.6 V
0.3 V
12 V 12 V
6.2 V 6.2 V
O-PBCY-T3 R-PSSO-F3
e6 e6
0.12%
1 1
3 3
0.04 A
5.46 V 5.304 V
4.94 V 5.096 V
5.2 V 5.2 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-92 SOF
ROUND RECTANGULAR
CYLINDRICAL SMALL OUTLINE
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
NO YES
CMOS CMOS
TIN BISMUTH TIN BISMUTH
THROUGH-HOLE FLAT
BOTTOM SINGLE
5% 2%
1 1
4.5 mm
TO-243
1.65 mm
1.5 mm
2.5 mm

Compare NJU7201L252 with alternatives

Compare NJU7231U52(TE2) with alternatives