NJU7200U52(TE2)
vs
KIA78R05F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
KEC CORP
Part Package Code
SOT-89
TO-252
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.45 V
0.5 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
6.2 V
6 V
JESD-30 Code
R-PSSO-F3
R-PSSO-G5
JESD-609 Code
e6
Length
4.5 mm
6.6 mm
Number of Functions
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
75 °C
125 °C
Operating Temperature TJ-Min
-25 °C
Output Voltage1-Max
5.46 V
5.12 V
Output Voltage1-Min
4.94 V
4.88 V
Output Voltage1-Nom
5.2 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
HSOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.65 mm
2.75 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
2.4%
Width
2.5 mm
6.1 mm
Base Number Matches
1
1
Load Regulation-Max
0.1%
Output Current1-Max
1 A
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJU7200U52(TE2) with alternatives
Compare KIA78R05F with alternatives