NJU7200L52(T3)
vs
NJU7200U52(TE1)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
TO-92
SOT-89
Package Description
TO-92, 3 PIN
,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.45 V
0.45 V
Dropout Voltage1-Nom
0.22 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
6.2 V
6.2 V
JESD-30 Code
O-PBCY-T3
R-PSSO-F3
JESD-609 Code
e6
e6
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
75 °C
75 °C
Operating Temperature TJ-Min
-25 °C
-25 °C
Output Current1-Max
0.04 A
Output Voltage1-Max
5.46 V
5.46 V
Output Voltage1-Min
4.94 V
4.94 V
Output Voltage1-Nom
5.2 V
5.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOF
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Length
4.5 mm
Package Equivalence Code
TO-243
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.65 mm
Terminal Pitch
1.5 mm
Width
2.5 mm
Compare NJU7200L52(T3) with alternatives
Compare NJU7200U52(TE1) with alternatives