NJU7200L52(T2) vs KIA78R05F feature comparison

NJU7200L52(T2) New Japan Radio Co Ltd

Buy Now Datasheet

KIA78R05F KEC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD KEC CORP
Part Package Code TO-92 TO-252
Package Description TO-92, 3 PIN ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.5 V
Dropout Voltage1-Nom 0.22 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6.2 V 6 V
JESD-30 Code O-PBCY-T3 R-PSSO-G5
JESD-609 Code e6
Load Regulation-Max 0.12% 0.1%
Number of Functions 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 75 °C 125 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 0.04 A 1 A
Output Voltage1-Max 5.46 V 5.12 V
Output Voltage1-Min 4.94 V 4.88 V
Output Voltage1-Nom 5.2 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 HSOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology CMOS BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5% 2.4%
Base Number Matches 1 1
Length 6.6 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm

Compare NJU7200L52(T2) with alternatives

Compare KIA78R05F with alternatives