NJU7200L45(T2)
vs
KIA78D050S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
KEC CORP
Part Package Code
TO-92
SOT-223
Package Description
TO-92, 3 PIN
SOT-223, 4 PIN
Pin Count
3
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.22 V
0.3 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
5.5 V
6 V
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e6
Load Regulation-Max
0.12%
0.02%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
75 °C
125 °C
Operating Temperature TJ-Min
-25 °C
Output Current1-Max
0.04 A
1 A
Output Voltage1-Max
4.725 V
5.17 V
Output Voltage1-Min
4.275 V
4.83 V
Output Voltage1-Nom
4.5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
CMOS
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
3.4%
Base Number Matches
1
1
Length
6.5 mm
Package Equivalence Code
SOT-223
Seated Height-Max
1.9 mm
Terminal Pitch
2.3 mm
Width
3.5 mm
Compare NJU7200L45(T2) with alternatives
Compare KIA78D050S with alternatives