NJU7200L29
vs
S-812C29AY-B-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
TO-92, SIP3,.1,50
|
TO-92, SIP3,.1,50
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1 V
|
0.68 V
|
Dropout Voltage1-Nom |
0.4 V
|
0.32 V
|
Input Voltage Absolute-Max |
14 V
|
18 V
|
Input Voltage-Max |
12 V
|
16 V
|
Input Voltage-Min |
3.9 V
|
3.9 V
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e6
|
e2
|
Load Regulation-Max |
0.12%
|
0.03%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current1-Max |
0.02 A
|
0.02 A
|
Output Voltage1-Max |
3.045 V
|
2.958 V
|
Output Voltage1-Min |
2.755 V
|
2.842 V
|
Output Voltage1-Nom |
2.9 V
|
2.9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN BISMUTH
|
TIN COPPER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
5%
|
2%
|
Base Number Matches |
4
|
2
|
Line Regulation-Max |
|
0.02%
|
Packing Method |
|
BULK
|
|
|
|
Compare NJU7200L29 with alternatives
Compare S-812C29AY-B-G with alternatives