NJU7102AM-(T2) vs LM139AJ/NOPB feature comparison

NJU7102AM-(T2) New Japan Radio Co Ltd

Buy Now Datasheet

LM139AJ/NOPB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 8 14
Reach Compliance Code compliant unknown
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 1200 µV 4000 µV
JESD-30 Code S-PDSO-G8 R-GDIP-T14
JESD-609 Code e6
Length 5 mm 19.43 mm
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type TOTEM POLE OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Response Time-Nom 1900 ns 1300 ns
Seated Height-Max 2 mm 5.08 mm
Supply Current-Max 0.04 mA
Supply Voltage Limit-Max 16 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5 mm 7.62 mm
Base Number Matches 1 3
Average Bias Current-Max (IIB) 0.3 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare NJU7102AM-(T2) with alternatives