NJU7102AD vs 5962-9153201QPA feature comparison

NJU7102AD New Japan Radio Co Ltd

Buy Now Datasheet

5962-9153201QPA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Samacsys Manufacturer New Japan Radio
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 12000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e6 e0
Length 8.8 mm 9.58 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type TOTEM POLE PUSH-PULL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Response Time-Nom 1900 ns 2700 ns
Seated Height-Max 4.7 mm 5.08 mm
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage Limit-Max 16 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.03 µA
Bias Current-Max (IIB) @25C 0.00003 µA
Packing Method TUBE
Screening Level MIL-PRF-38535 Class Q

Compare NJU7102AD with alternatives

Compare 5962-9153201QPA with alternatives