NJU6375KE(T1)
vs
NJU6372QE-(T1)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e6
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Output Clock Frequency-Max |
75 MHz
|
75 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Primary Clock/Crystal Frequency-Nom |
75 MHz
|
75 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
28 mA
|
|
|
|
Compare NJU6375KE(T1) with alternatives
Compare NJU6372QE-(T1) with alternatives