NJU6332DC
vs
ADDAC80Z-CCD-I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
ANALOG DEVICES INC
|
Part Package Code |
DIE
|
DIP
|
Package Description |
1.29 X 0.80 MM, DIE-6
|
DIP, DIP24,.6
|
Pin Count |
6
|
24
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XUUC-N6
|
R-CDIP-T24
|
Moisture Sensitivity Level |
2
|
|
Number of Terminals |
6
|
24
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
|
Output Clock Frequency-Max |
4.375 MHz
|
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Primary Clock/Crystal Frequency-Nom |
35 MHz
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
6 V
|
|
Supply Voltage-Min |
4 V
|
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
HYBRID
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Analog Output Voltage-Max |
|
10 V
|
Analog Output Voltage-Min |
|
-10 V
|
Converter Type |
|
D/A CONVERTER
|
Input Bit Code |
|
BINARY CODED DECIMAL
|
Input Format |
|
PARALLEL, WORD
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
0.0122%
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Bits |
|
12
|
Number of Functions |
|
1
|
Package Equivalence Code |
|
DIP24,.6
|
Seated Height-Max |
|
5.72 mm
|
Settling Time-Nom (tstl) |
|
5 µs
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare NJU6332DC with alternatives
Compare ADDAC80Z-CCD-I with alternatives