NJU6319BC vs ASM3P623S01CF-08-TR feature comparison

NJU6319BC New Japan Radio Co Ltd

Buy Now Datasheet

ASM3P623S01CF-08-TR Pulsecore Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD PULSECORE SEMICONDUCTOR
Part Package Code DIE
Package Description DIE, 4.40 MM, ROHS COMPLIANT, TSSOP-8
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE WITH RANGE 3-6 VOLTS
JESD-30 Code R-XUUC-N6 R-PDSO-G8
JESD-609 Code e6
Number of Terminals 6 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 25 MHz 50 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 6 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN BISMUTH
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Length 4.4 mm
Seated Height-Max 1.1 mm
Terminal Pitch 0.65 mm
Width 3 mm

Compare NJU6319BC with alternatives

Compare ASM3P623S01CF-08-TR with alternatives