NJU6306TM-(TE4)
vs
PCA1608U
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
DIE
|
Package Description |
SOP,
|
DIE-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Alarm |
YES
|
NO
|
Battery End of Life Indication |
NO
|
YES
|
Consumer IC Type |
STEPPING MOTOR CLOCK
|
STEPPING MOTOR WATCH
|
Display Mode |
ANALOG
|
ANALOG
|
Frequency Trimming |
NO
|
NO
|
JESD-30 Code |
S-PDSO-G8
|
R-XUUC-N8
|
Length |
5 mm
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Frequency-Nom |
32.768 KHZ
|
32.768 KHZ
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DIE
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
|
Supply Current-Max |
0.002 mA
|
0.0006 mA
|
Supply Voltage-Max (Vsup) |
2 V
|
2.5 V
|
Supply Voltage-Min (Vsup) |
1.1 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Width |
5 mm
|
|
Base Number Matches |
1
|
2
|
Application |
|
WRIST WATCH
|
Number of Functions |
|
1
|
Technology |
|
CMOS
|
|
|
|
Compare NJU6306TM-(TE4) with alternatives
Compare PCA1608U with alternatives