NJU6301AM-(T2)
vs
NJU6301AM(T2)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Alarm |
YES
|
|
Battery End of Life Indication |
NO
|
|
Consumer IC Type |
STEPPING MOTOR CLOCK
|
STEPPING MOTOR CLOCK
|
Display Mode |
ANALOG
|
|
Frequency Trimming |
NO
|
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
Length |
5 mm
|
5 mm
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Frequency-Nom |
32.768 KHZ
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.9 mm
|
Supply Current-Max |
0.002 mA
|
|
Supply Voltage-Max (Vsup) |
2 V
|
|
Supply Voltage-Min (Vsup) |
1.1 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NJU6301AM-(T2) with alternatives
Compare NJU6301AM(T2) with alternatives