NJU4051BD
vs
MC74HC4052AFR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
ON SEMICONDUCTOR
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Nisshinbo
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e6
e0
Length
19 mm
10.2 mm
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
8
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
40 dB
On-state Resistance Match-Nom
5 Ω
18 Ω
On-state Resistance-Max (Ron)
160 Ω
170 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
2.05 mm
Signal Current-Max
0.01 A
0.025 A
Supply Current-Max (Isup)
5 mA
0.08 mA
Supply Voltage-Nom (Vsup)
15 V
4.5 V
Surface Mount
NO
YES
Switch-off Time-Max
20 ns
76 ns
Switch-on Time-Max
20 ns
83 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Bismuth (Sn/Bi)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.275 mm
Base Number Matches
1
1
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Compare NJU4051BD with alternatives
Compare MC74HC4052AFR2 with alternatives