NJU4051BD vs MC14051BCP feature comparison

NJU4051BD New Japan Radio Co Ltd

Buy Now Datasheet

MC14051BCP onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD ONSEMI
Part Package Code DIP DIP
Package Description DIP-16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e6 e0
Length 19 mm 19.175 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 5 Ω 70 Ω
On-state Resistance-Max (Ron) 160 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.44 mm
Signal Current-Max 0.01 A 0.025 A
Supply Current-Max (Isup) 5 mA
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-off Time-Max 20 ns 700 ns
Switch-on Time-Max 20 ns 700 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
ECCN Code EAR99
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare NJU4051BD with alternatives

Compare MC14051BCP with alternatives