NJU4051BD vs MAX4581CUE+ feature comparison

NJU4051BD New Japan Radio Co Ltd

Buy Now Datasheet

MAX4581CUE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP TSSOP
Package Description DIP-16 TSSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e6 e3
Length 19 mm 5 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 73 dB
On-state Resistance Match-Nom 5 Ω 1 Ω
On-state Resistance-Max (Ron) 160 Ω 80 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 1.1 mm
Signal Current-Max 0.01 A 0.02 A
Supply Current-Max (Isup) 5 mA 0.01 mA
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 20 ns 100 ns
Switch-on Time-Max 20 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN BISMUTH MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 3 4
ECCN Code EAR99
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) 30

Compare NJU4051BD with alternatives

Compare MAX4581CUE+ with alternatives