NJU3712D
vs
CXB1132Q
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SONY CORP
|
Part Package Code |
DIP
|
QFP
|
Package Description |
DIP-16
|
QFF, QFL32,.27SQ,30
|
Pin Count |
16
|
32
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PARALLEL OUTPUT IS LATCHED
|
CAN FUNCTION AS 8 BIT OR DUAL 4 BIT SHIFT REGISTER; HOLD MODE; DIFFERENTIAL CLOCK INPUT
|
Count Direction |
RIGHT
|
BIDIRECTIONAL
|
Family |
3712
|
1000
|
JESD-30 Code |
R-PDIP-T16
|
S-MQFP-F32
|
JESD-609 Code |
e6
|
e0
|
Length |
19 mm
|
|
Load Capacitance (CL) |
50 pF
|
2 pF
|
Logic IC Type |
SERIAL IN PARALLEL OUT
|
PARALLEL IN PARALLEL OUT
|
Number of Bits |
8
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DIP
|
QFF
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Propagation Delay (tpd) |
100 ns
|
1.31 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
1.52 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
-4.8 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
-4.2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
-4.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
0.762 mm
|
Terminal Position |
DUAL
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
|
fmax-Min |
5 MHz
|
1000 MHz
|
Base Number Matches |
2
|
1
|
Max Frequency@Nom-Sup |
|
1000000000 Hz
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Equivalence Code |
|
QFL32,.27SQ,30
|
Power Supply Current-Max (ICC) |
|
236 mA
|
|
|
|
Compare NJU3712D with alternatives
Compare CXB1132Q with alternatives