NJMDAC-08JH vs MK3722GTR feature comparison

NJMDAC-08JH New Japan Radio Co Ltd

Buy Now Datasheet

MK3722GTR Integrated Circuit Systems Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code DIP
Package Description DIP, DIP16,.3 4.40 MM, 0.65 MM PITCH, TSSOP-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.2 12.4
Average Weight (mg) 1187.4 58
CO2e (mg) 14486.28 719.2
Category CO2 Kg 12.2 12.4
Compliance Temperature Grade Commercial Extended: -20C to +75C Commercial: +0C to +70C
Analog Output Voltage-Max 18 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-CDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.1%
Moisture Sensitivity Level 2
Negative Supply Voltage-Nom -15 V
Number of Bits 8
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Settling Time-Max 0.135 µs
Settling Time-Nom (tstl) 0.085 µs
Supply Current-Max 7.8 mA
Supply Voltage-Nom 15 V 3.3 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Length 5 mm
Output Clock Frequency-Max 27 MHz
Primary Clock/Crystal Frequency-Nom 27 MHz
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Compare NJMDAC-08JH with alternatives