NJM79M05DL1A-(TE1)
vs
MC79M05BBDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
MOTOROLA INC
Part Package Code
TO-252
Package Description
TO-252,
TO-252,
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e6
e0
Length
6.54 mm
6.54 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-30 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.2 V
5.25 V
Output Voltage1-Min
4.8 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Width
6.04 mm
6.16 mm
Base Number Matches
1
3
Compare NJM79M05DL1A-(TE1) with alternatives
Compare MC79M05BBDT with alternatives