NJM78M18FA vs SG7808G/883B feature comparison

NJM78M18FA Nisshinbo Micro Devices

Buy Now Datasheet

SG7808G/883B Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC SILICON GENERAL INC
Package Description TO-220F, 3 PIN ,
Reach Compliance Code compliant unknown
Adjustability FIXED
Dropout Voltage1-Nom 3.7 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 33 V 25 V
Input Voltage-Min 21 V 10.5 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e6
Line Regulation-Max 0.06%
Load Regulation-Max 0.18%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 18.7 V 8.3 V
Output Voltage1-Min 17.3 V 7.7 V
Output Voltage1-Nom 18 V 8 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 3.8%
Base Number Matches 2 2
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare NJM78M18FA with alternatives

Compare SG7808G/883B with alternatives