NJM78M12DL1A-(TE2) vs BA178M12FP feature comparison

NJM78M12DL1A-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

BA178M12FP ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD ROHM CO LTD
Part Package Code TO-252 TO-252
Package Description TO-252, TO-252, SMSIP3H,.38,90TB
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 27 V
Input Voltage-Min 14.5 V 15 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e6 e2
Length 6.54 mm 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -30 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.5 V 12.6 V
Output Voltage1-Min 11.5 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH Tin/Copper (Sn/Cu)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4.2% 5%
Width 6.04 mm 5.5 mm
Base Number Matches 1 1
Samacsys Manufacturer ROHM Semiconductor
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.1%
Load Regulation-Max 0.24%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Time@Peak Reflow Temperature-Max (s) 10

Compare NJM78M12DL1A-(TE2) with alternatives

Compare BA178M12FP with alternatives