NJM78M08DL1A
vs
SG7815CT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
LINFINITY MICROELECTRONICS
Part Package Code
TO-252
Package Description
TO-252,
, CAN3/4,.2
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
10.5 V
JESD-30 Code
R-PSSO-G2
O-MBCY-W3
JESD-609 Code
e6
e0
Length
6.54 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
1.5 A
Output Voltage1-Max
8.3 V
Output Voltage1-Min
7.7 V
Output Voltage1-Nom
8 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-252
BCY
Package Equivalence Code
SMSIP3H,.38,90TB
CAN3/4,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
WIRE
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
3.8%
5%
Width
6.04 mm
Base Number Matches
1
2
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Number of Outputs
1
Screening Level
38535Q/M;38534H;883B
Compare NJM78M08DL1A with alternatives