NJM78M05DL1A
vs
LM78M05CDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
TO-252
Package Description
TO-252,
TO-252, 3/2 PIN
Pin Count
4
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Texas Instruments
Input Voltage-Max
25 V
35 V
Input Voltage-Min
7 V
7.2 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
JESD-609 Code
e6
e0
Length
6.54 mm
6.58 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.2 V
5.25 V
Output Voltage1-Min
4.8 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.28 mm
2.285 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Width
6.04 mm
6.1 mm
Base Number Matches
3
4
Date Of Intro
1999-07-06
Adjustability
FIXED
Dropout Voltage1-Nom
1.8 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Time@Peak Reflow Temperature-Max (s)
30
Compare NJM78M05DL1A with alternatives
Compare LM78M05CDT with alternatives