NJM78M05DL1A-(TE2) vs MC78M05CDTR2 feature comparison

NJM78M05DL1A-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

MC78M05CDTR2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD MOTOROLA INC
Part Package Code TO-252
Package Description TO-252, TO-252,
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e6
Length 6.54 mm 6.54 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -30 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Width 6.04 mm 6.16 mm
Base Number Matches 1 2

Compare NJM78M05DL1A-(TE2) with alternatives

Compare MC78M05CDTR2 with alternatives