NJM78L02A vs ML78L02A feature comparison

NJM78L02A New Japan Radio Co Ltd

Buy Now Datasheet

ML78L02A Micro Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD MICRO ELECTRONICS LTD
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.28 V 2.3 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e6 e0
Line Regulation-Max 0.125% 0.125%
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 75 °C
Operating Temperature TJ-Min -30 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 2.73 V 2.73 V
Output Voltage1-Min 2.47 V 2.47 V
Output Voltage1-Nom 2.6 V 2.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 7 1