NJM7815FA
vs
IP7815AIG-8QR-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
TT ELECTRONICS PLC
Package Description
TO-220, 3 PIN
,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Nisshinbo
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-PSFM-T3
R-MSFM-T3
JESD-609 Code
e6
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
0.075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
15.6 V
15.45 V
Output Voltage1-Min
14.4 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJM7815FA with alternatives
Compare IP7815AIG-8QR-B with alternatives