NJM7812A vs L78N12 feature comparison

NJM7812A New Japan Radio Co Ltd

Buy Now Datasheet

L78N12 SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM SIP
Package Description , SIP3,.1TB SIP,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e6
Line Regulation-Max 0.12%
Load Regulation-Max 0.15%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -30 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 12.5 V
Output Voltage1-Min 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SIP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.4 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4%
Base Number Matches 1 1
Length 9.5 mm
Seated Height-Max 14 mm
Width 2.7 mm

Compare NJM7812A with alternatives

Compare L78N12 with alternatives