NJM7805FA vs AN7805 feature comparison

NJM7805FA New Japan Radio Co Ltd

Buy Now Datasheet

AN7805 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD PANASONIC CORP
Part Package Code TO-220F TO-220AB
Package Description TO-220, 3 PIN , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Adjustability FIXED FIXED
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e6
Line Regulation-Max 0.05% 0.1%
Load Regulation-Max 0.08% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Base Number Matches 3 4
Dropout Voltage1-Nom 2 V

Compare NJM7805FA with alternatives

Compare AN7805 with alternatives