NJM5534M-(T1) vs SA5534PS feature comparison

NJM5534M-(T1) New Japan Radio Co Ltd

Buy Now Datasheet

SA5534PS Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1.5 µA 2 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e6
Length 5 mm 6.2 mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Slew Rate-Nom 13 V/us 13 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 25118.9 15000
Width 5 mm 5.3 mm
Base Number Matches 1 2
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1.5 µA
Frequency Compensation YES (AVCL>=3)
Low-Offset NO
Package Equivalence Code SOP8,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 8 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJM5534M-(T1) with alternatives

Compare SA5534PS with alternatives