NJM3770AFM2
vs
CS3717AGNF16
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
CHERRY SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
|
Package Description |
LCC-28
|
DIP, DIP16,.3
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
New Japan Radio
|
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
S-PQCC-J28
|
R-PDIP-T16
|
JESD-609 Code |
e6
|
e0
|
Length |
11.51 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
46 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
10 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
36 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.51 mm
|
|
Base Number Matches |
2
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
1.2 A
|
Package Equivalence Code |
|
DIP16,.3
|
Supply Current-Max (Isup) |
|
15 mA
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare NJM3770AFM2 with alternatives
Compare CS3717AGNF16 with alternatives