NJM3717D2 vs M54670P feature comparison

NJM3717D2 New Japan Radio Co Ltd

Buy Now Datasheet

M54670P Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NEW JAPAN RADIO CO LTD RENESAS ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP-16 SDIP,
Pin Count 16 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDIP-T16 R-PDIP-T32
JESD-609 Code e3
Length 19 mm 28 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 32
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 1.2 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SDIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.778 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 7.62 mm 10.16 mm
Base Number Matches 1 2
Date Of Intro 1994-07-01
Technology BIPOLAR

Compare NJM3717D2 with alternatives

Compare M54670P with alternatives