NJM3717D2 vs UC3717AN feature comparison

NJM3717D2 New Japan Radio Co Ltd

Buy Now Datasheet

UC3717AN Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer New Japan Radio Texas Instruments
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e4
Length 19 mm 19.3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -20 °C
Output Current-Max 1.2 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.33 mm
Supply Voltage-Max (Vsup) 5.25 V 46 V
Supply Voltage-Min (Vsup) 4.75 V 10 V
Supply Voltage-Nom (Vsup) 5 V 36 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Additional Feature IT ALSO REQUIRES 10V TO 46V SUPPLY
Supply Current-Max (Isup) 15 mA
Technology BIPOLAR

Compare NJM3717D2 with alternatives

Compare UC3717AN with alternatives