NJM324V-(TE1)
vs
AD8694WARUZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
TSSOP
Package Description
LSSOP, TSSOP14,.25
TSSOP,
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
0.00026 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
70 dB
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e6
e3
Length
5 mm
5 mm
Low-Offset
NO
Micropower
YES
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
1.2 mm
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
32 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL EXTENDED
AUTOMOTIVE
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
25118.9
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
225
Slew Rate-Nom
5 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Compare NJM324V-(TE1) with alternatives
Compare AD8694WARUZ with alternatives