NJM319V vs NJM319V-(TE1) feature comparison

NJM319V New Japan Radio Co Ltd

Buy Now Datasheet

NJM319V-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SSOP SSOP
Package Description SSOP-14 LSSOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 1 µA
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e6 e6
Length 5 mm 5 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max 12.5 mA 12.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare NJM319V with alternatives

Compare NJM319V-(TE1) with alternatives