NJM311M-(T1)
vs
LM311DB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
8
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
0.3 µA
Input Offset Voltage-Max
7500 µV
10000 µV
JESD-30 Code
S-PDSO-G8
R-CDIP-T14
JESD-609 Code
e6
Length
5 mm
Neg Supply Voltage Limit-Max
-18 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Output Type
TOTEM POLE
OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Seated Height-Max
2 mm
Supply Current-Max
7.5 mA
7.5 mA
Supply Voltage Limit-Max
18 V
7 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
5 mm
Base Number Matches
1
1
Compare NJM311M-(T1) with alternatives
Compare LM311DB with alternatives