NJM311M-(T1) vs LM111FKB feature comparison

NJM311M-(T1) New Japan Radio Co Ltd

Buy Now Datasheet

LM111FKB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, QCCN, LCC20,.35SQ
Pin Count 8 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.15 µA
Input Offset Voltage-Max 7500 µV 3000 µV
JESD-30 Code S-PDSO-G8 S-CQCC-N20
JESD-609 Code e6 e0
Length 5 mm 8.89 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Type TOTEM POLE OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 115 ns
Seated Height-Max 2 mm 2.03 mm
Supply Current-Max 7.5 mA 6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5 mm 8.89 mm
Base Number Matches 2 1
Bias Current-Max (IIB) @25C 0.1 µA
Package Equivalence Code LCC20,.35SQ
Packing Method TUBE
Screening Level 38535Q/M;38534H;883B

Compare NJM311M-(T1) with alternatives

Compare LM111FKB with alternatives