NJM311M(TE1) vs 5962-9062702GA feature comparison

NJM311M(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

5962-9062702GA Minco Technology Labs LLC

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD MICROSS MINCO LLC
Part Package Code SOIC BCY
Package Description SOP, SOP8,.3 , CAN8,.2
Pin Count 8 8
Reach Compliance Code compliant compliant
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.065 µA
Input Offset Voltage-Max 7500 µV 3000 µV
JESD-30 Code S-PDSO-G8 O-MBCY-W8
JESD-609 Code e6 e0
Length 5 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Type TOTEM POLE
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP
Package Equivalence Code SOP8,.3 CAN8,.2
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Power Supplies +-15 V
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 250 ns
Seated Height-Max 2 mm
Supply Current-Max 7.5 mA 9 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Bismuth (Sn/Bi) TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Screening Level MIL-STD-883

Compare NJM311M(TE1) with alternatives

Compare 5962-9062702GA with alternatives