NJM2930L-05-(T1) vs LE33ABZ-TR feature comparison

NJM2930L-05-(T1) New Japan Radio Co Ltd

Buy Now Datasheet

LE33ABZ-TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description , TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant not_compliant
Dropout Voltage1-Max 0.6 V 0.5 V
Input Voltage-Max 26 V 18 V
Input Voltage-Min 6 V 4 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e6 e3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.5 V 3.366 V
Output Voltage1-Min 4.5 V 3.234 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.015%
Load Regulation-Max 0.015%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Packing Method TR
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 2%

Compare NJM2930L-05-(T1) with alternatives

Compare LE33ABZ-TR with alternatives