NJM2903L vs NJM2403M-(TE2) feature comparison

NJM2903L New Japan Radio Co Ltd

Buy Now Datasheet

NJM2403M-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SIP SOIC
Package Description SIP-8 DMP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 7000 µV 10000 µV
JESD-30 Code R-PSIP-T8 S-PDSO-G8
JESD-609 Code e6 e6
Length 19 mm 5 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SOP
Package Equivalence Code SIP8,.06
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 ns 1500 ns
Seated Height-Max 8.3 mm 2 mm
Supply Current-Max 1 mA 1.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Width 3 mm 5 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare NJM2903L with alternatives

Compare NJM2403M-(TE2) with alternatives