NJM2892F1-0521 vs NJU7204M-(TE2) feature comparison

NJM2892F1-0521 New Japan Radio Co Ltd

Buy Now Datasheet

NJU7204M-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-23 SOIC
Package Description 2.80 X 2.90 MM, 1.10 MM HEIGHT, SOT-23, 6 PIN PLASTIC, DMP-8
Pin Count 6 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.18 V 0.6 V
Dropout Voltage2-Max 0.18 V 0.6 V
Input Voltage-Max 11 V 12 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G6 S-PDSO-G8
JESD-609 Code e6
Length 2.9 mm 5 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 8
Output Voltage1-Max 5.05 V 3.15 V
Output Voltage1-Min 4.95 V 2.85 V
Output Voltage1-Nom 5 V 3 V
Output Voltage2-Max 2.121 V 5.25 V
Output Voltage2-Min 2.079 V 4.75 V
Output Voltage2-Nom 2.1 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP8,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 2 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1%
Width 1.6 mm 5 mm
Base Number Matches 3 1
Dropout Voltage1-Nom 0.2 V
Load Regulation-Max 0.18%
Output Current1-Max 0.02 A
Output Current2-Max 0.04 A

Compare NJM2892F1-0521 with alternatives

Compare NJU7204M-(TE2) with alternatives