NJM2884ADL3-33-TE1 vs IXD1212H312MR feature comparison

NJM2884ADL3-33-TE1 New Japan Radio Co Ltd

Buy Now Datasheet

IXD1212H312MR IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD IXYS CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer New Japan Radio
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Base Number Matches 2 1
Rohs Code Yes
Package Description SOT-25, 5 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.25 V
Dropout Voltage1-Nom 0.2 V
Input Voltage-Max 10 V
Input Voltage-Min 4.1 V
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Load Regulation-Max 0.1%
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 3.162 V
Output Voltage1-Min 3.038 V
Output Voltage1-Nom 3.1 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SOP5,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.3 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 1.6 mm

Compare IXD1212H312MR with alternatives