NJM2884ADL3-05-TE1
vs
NJM2884ADL3-45
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
New Japan Radio
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-252
|
Package Description |
|
TO-252, 5 PIN
|
Pin Count |
|
4
|
Dropout Voltage1-Max |
|
0.28 V
|
Input Voltage-Max |
|
9 V
|
Input Voltage-Min |
|
5.5 V
|
JESD-30 Code |
|
R-PSSO-G5
|
Length |
|
6.54 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Output Current1-Max |
|
0.3 A
|
Output Voltage1-Max |
|
4.545 V
|
Output Voltage1-Min |
|
4.455 V
|
Output Voltage1-Nom |
|
4.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-252
|
Package Equivalence Code |
|
SMSIP5H,.37,50TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.38 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
SINGLE
|
Voltage Tolerance-Max |
|
1%
|
Width |
|
6.04 mm
|
|
|
|
Compare NJM2884ADL3-45 with alternatives