NJM2870F19-TE2 vs NJM2870F21-(TE1) feature comparison

NJM2870F19-TE2 New Japan Radio Co Ltd

Buy Now Datasheet

NJM2870F21-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5 2.80 X 2.90 MM, 1.10 MM HEIGHT, MTP-5
Pin Count 5 5
Reach Compliance Code compliant compliant
Dropout Voltage1-Max 0.2 V 0.2 V
Input Voltage-Max 7.9 V 8.1 V
Input Voltage-Min 2.9 V 3.1 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e6 e6
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.938 V 2.142 V
Output Voltage1-Min 1.862 V 2.058 V
Output Voltage1-Nom 1.9 V 2.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.4 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Voltage Tolerance-Max 2%

Compare NJM2870F19-TE2 with alternatives

Compare NJM2870F21-(TE1) with alternatives