NJM2861F26
vs
LD2980ABM40TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
STMICROELECTRONICS
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.18 V
0.225 V
Dropout Voltage1-Nom
0.1 V
0.12 V
Input Voltage Absolute-Max
14 V
16 V
Input Voltage-Max
8.6 V
16 V
Input Voltage-Min
3.6 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e6
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.013%
0.0141%
Load Regulation-Max
0.0468%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.05 A
Output Voltage1-Max
2.626 V
4.1 V
Output Voltage1-Min
2.574 V
3.9 V
Output Voltage1-Nom
2.6 V
4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1%
2.5%
Width
1.6 mm
1.625 mm
Base Number Matches
1
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Packing Method
TR
Compare NJM2861F26 with alternatives
Compare LD2980ABM40TR with alternatives