NJM2856DL3-47
vs
RH5RZ52CC-TL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
TO-252
SOT-89
Package Description
TO-252, 5 PIN
SOT-89, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.28 V
0.3 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage-Max
8 V
8 V
Input Voltage-Min
5.653 V
5.7 V
JESD-30 Code
R-PSSO-G5
R-PSSO-F3
Length
6.54 mm
4.5 mm
Load Regulation-Max
0.188%
0.04%
Number of Functions
1
1
Number of Terminals
5
3
Output Current1-Max
1.3 A
0.1 A
Output Voltage1-Max
4.747 V
5.304 V
Output Voltage1-Min
4.653 V
5.096 V
Output Voltage1-Nom
4.7 V
5.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOF
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
1.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
1%
2%
Width
6.04 mm
2.5 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare NJM2856DL3-47 with alternatives
Compare RH5RZ52CC-TL with alternatives