NJM2856DL3-21
vs
NJM2370U21(TE1)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
TO-252
|
SOT-89
|
Package Description |
TO-252, 5 PIN
|
SOT-89, 5 PIN
|
Pin Count |
4
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.28 V
|
0.3 V
|
Dropout Voltage1-Nom |
0.2 V
|
0.1 V
|
Input Voltage-Max |
8 V
|
8.1 V
|
Input Voltage-Min |
3.079 V
|
3.1 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PDSO-F6
|
Length |
6.54 mm
|
4.5 mm
|
Load Regulation-Max |
0.084%
|
0.0378%
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Output Current1-Max |
1.3 A
|
0.18 A
|
Output Voltage1-Max |
2.121 V
|
2.163 V
|
Output Voltage1-Min |
2.079 V
|
2.037 V
|
Output Voltage1-Nom |
2.1 V
|
2.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
SOF
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
1%
|
3%
|
Width |
6.04 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare NJM2856DL3-21 with alternatives
Compare NJM2370U21(TE1) with alternatives