NJM2856DL3-05-(TE1) vs RN5RZ49BC-TL-FB feature comparison

NJM2856DL3-05-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

RN5RZ49BC-TL-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description TO-252, 5 PIN SOT-23, 5 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.28 V 0.3 V
Input Voltage-Max 8 V 8 V
Input Voltage-Min 6 V 5.4 V
JESD-30 Code R-PSSO-G5 R-PDSO-G5
Number of Functions 1 1
Number of Terminals 5 5
Output Voltage1-Max 5.05 V 4.998 V
Output Voltage1-Min 4.95 V 4.802 V
Output Voltage1-Nom 5 V 4.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 1% 2%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 5
Dropout Voltage1-Nom 0.2 V
JESD-609 Code e6
Length 2.9 mm
Load Regulation-Max 0.04%
Output Current1-Max 0.1 A
Package Equivalence Code TSOP5,.11,37
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Terminal Finish TIN BISMUTH
Terminal Pitch 0.95 mm
Width 1.6 mm

Compare NJM2856DL3-05-(TE1) with alternatives

Compare RN5RZ49BC-TL-FB with alternatives