NJM2856DL3-05-(TE1)
vs
RH5RZ51CC-TR
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Package Description |
TO-252, 5 PIN
|
SOT-89, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.28 V
|
0.3 V
|
Input Voltage-Max |
8 V
|
8 V
|
Input Voltage-Min |
6 V
|
5.6 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-F3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
3
|
Output Voltage1-Max |
5.05 V
|
5.202 V
|
Output Voltage1-Min |
4.95 V
|
4.998 V
|
Output Voltage1-Nom |
5 V
|
5.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
SOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
1%
|
2%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
Dropout Voltage1-Nom |
|
0.2 V
|
JESD-609 Code |
|
e0
|
Length |
|
4.5 mm
|
Load Regulation-Max |
|
0.04%
|
Output Current1-Max |
|
0.1 A
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.5 mm
|
Width |
|
2.5 mm
|
|
|
|
Compare NJM2856DL3-05-(TE1) with alternatives
Compare RH5RZ51CC-TR with alternatives